
TL081IDT | |
|---|---|
DigiKey Part Number | 497-2210-2-ND - Tape & Reel (TR) 497-2210-1-ND - Cut Tape (CT) 497-2210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL081IDT |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL081IDT Models |
Category | Current - Supply 1.4mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 16V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,24700 Kč | 102,47 Kč |
| 25 | 9,18880 Kč | 229,72 Kč |
| 100 | 8,03170 Kč | 803,17 Kč |
| 250 | 7,48032 Kč | 1 870,08 Kč |
| 500 | 7,14730 Kč | 3 573,65 Kč |
| 1 000 | 6,87307 Kč | 6 873,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,58388 Kč | 16 459,70 Kč |
| 5 000 | 6,40947 Kč | 32 047,35 Kč |
| 7 500 | 6,32213 Kč | 47 415,97 Kč |
| 12 500 | 6,22539 Kč | 77 817,38 Kč |
| 17 500 | 6,16884 Kč | 107 954,70 Kč |
| 25 000 | 6,11444 Kč | 152 861,00 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |




