
TL084IDT | |
|---|---|
DigiKey Part Number | 497-2220-2-ND - Tape & Reel (TR) 497-2220-1-ND - Cut Tape (CT) 497-2220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL084IDT |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL084IDT Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 16V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 pA | Supplier Device Package 14-SO |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA (x4 Channels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,02900 Kč | 90,29 Kč |
| 25 | 8,08000 Kč | 202,00 Kč |
| 100 | 7,04690 Kč | 704,69 Kč |
| 250 | 6,55388 Kč | 1 638,47 Kč |
| 500 | 6,25614 Kč | 3 128,07 Kč |
| 1 000 | 6,01089 Kč | 6 010,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,75194 Kč | 14 379,85 Kč |
| 5 000 | 5,59593 Kč | 27 979,65 Kč |
| 7 500 | 5,51777 Kč | 41 383,27 Kč |
| 12 500 | 5,43122 Kč | 67 890,25 Kč |
| 17 500 | 5,38064 Kč | 94 161,20 Kč |
| 25 000 | 5,33195 Kč | 133 298,75 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



