
TL084IDR | |
|---|---|
DigiKey Part Number | 296-1785-2-ND - Tape & Reel (TR) 296-1785-1-ND - Cut Tape (CT) 296-1785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL084IDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL084IDR Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,33100 Kč | 103,31 Kč |
| 25 | 9,26440 Kč | 231,61 Kč |
| 100 | 8,09680 Kč | 809,68 Kč |
| 250 | 7,53996 Kč | 1 884,99 Kč |
| 500 | 7,20526 Kč | 3 602,63 Kč |
| 1 000 | 6,92934 Kč | 6 929,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,63797 Kč | 16 594,92 Kč |
| 5 000 | 6,46243 Kč | 32 312,15 Kč |
| 7 500 | 6,37455 Kč | 47 809,12 Kč |
| 12 500 | 6,27711 Kč | 78 463,88 Kč |
| 17 500 | 6,22018 Kč | 108 853,15 Kč |
| 25 000 | 6,16545 Kč | 154 136,25 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |










