
TL081CDT | |
|---|---|
DigiKey Part Number | 497-2208-2-ND - Tape & Reel (TR) 497-2208-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL081CDT |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL081CDT Models |
Category | Current - Supply 1.4mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 16V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 25 | 7,49200 Kč | 187,30 Kč |
| 100 | 6,51990 Kč | 651,99 Kč |
| 250 | 6,05836 Kč | 1 514,59 Kč |
| 500 | 5,77948 Kč | 2 889,74 Kč |
| 1 000 | 5,54977 Kč | 5 549,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,30762 Kč | 13 269,05 Kč |
| 5 000 | 5,16160 Kč | 25 808,00 Kč |
| 7 500 | 5,08846 Kč | 38 163,45 Kč |
| 12 500 | 5,00744 Kč | 62 593,00 Kč |
| 17 500 | 4,96009 Kč | 86 801,57 Kč |
| 25 000 | 4,91453 Kč | 122 863,25 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

