
TL061ACDR | |
|---|---|
DigiKey Part Number | 296-14985-2-ND - Tape & Reel (TR) 296-14985-1-ND - Cut Tape (CT) 296-14985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL061ACDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL061ACDR Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 200µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL061ACDT | STMicroelectronics | 9 559 | 497-2191-1-ND | 17,43000 Kč | Direct |
| TL061CDT | STMicroelectronics | 5 577 | 497-2192-1-ND | 13,02000 Kč | Similar |
| TL061IDT | STMicroelectronics | 5 510 | 497-4054-1-ND | 14,91000 Kč | Similar |
| UA741CDT | STMicroelectronics | 9 933 | 497-3075-1-ND | 8,61000 Kč | Similar |
| UA741ID | STMicroelectronics | 1 726 | 497-19716-ND | 14,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,60700 Kč | 136,07 Kč |
| 25 | 12,26280 Kč | 306,57 Kč |
| 100 | 10,77410 Kč | 1 077,41 Kč |
| 250 | 10,06560 Kč | 2 516,40 Kč |
| 500 | 9,63850 Kč | 4 819,25 Kč |
| 1 000 | 9,31681 Kč | 9 316,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,91550 Kč | 22 288,75 Kč |
| 5 000 | 8,69166 Kč | 43 458,30 Kč |
| 7 500 | 8,57961 Kč | 64 347,08 Kč |
| 12 500 | 8,45552 Kč | 105 694,00 Kč |
| 17 500 | 8,38294 Kč | 146 701,45 Kč |
| 25 000 | 8,31316 Kč | 207 829,00 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

