
TL061ACDT | |
|---|---|
DigiKey Part Number | 497-2191-2-ND - Tape & Reel (TR) 497-2191-1-ND - Cut Tape (CT) 497-2191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL061ACDT |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL061ACDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 200µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 12,05300 Kč | 120,53 Kč |
| 25 | 10,85160 Kč | 271,29 Kč |
| 100 | 9,52050 Kč | 952,05 Kč |
| 250 | 8,88552 Kč | 2 221,38 Kč |
| 500 | 8,50252 Kč | 4 251,26 Kč |
| 1 000 | 8,18754 Kč | 8 187,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,85468 Kč | 19 636,70 Kč |
| 5 000 | 7,65402 Kč | 38 270,10 Kč |
| 7 500 | 7,55360 Kč | 56 652,00 Kč |
| 12 500 | 7,44235 Kč | 93 029,38 Kč |
| 17 500 | 7,37728 Kč | 129 102,40 Kč |
| 25 000 | 7,31475 Kč | 182 868,75 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

