
UA741CDT | |
|---|---|
DigiKey Part Number | 497-3075-2-ND - Tape & Reel (TR) 497-3075-1-ND - Cut Tape (CT) 497-3075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA741CDT |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA741CDT Models |
Category | Current - Supply 1.7mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 25 | 5,30000 Kč | 132,50 Kč |
| 100 | 4,58600 Kč | 458,60 Kč |
| 250 | 4,24328 Kč | 1 060,82 Kč |
| 500 | 4,03666 Kč | 2 018,33 Kč |
| 1 000 | 3,86657 Kč | 3 866,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,68725 Kč | 9 218,12 Kč |
| 5 000 | 3,57911 Kč | 17 895,55 Kč |
| 7 500 | 3,52498 Kč | 26 437,35 Kč |
| 12 500 | 3,46496 Kč | 43 312,00 Kč |
| 17 500 | 3,42990 Kč | 60 023,25 Kč |
| 25 000 | 3,39617 Kč | 84 904,25 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |



