TL061CD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7 140
Unit Price: 11,97000 Kč
Datasheet

Similar


onsemi
In Stock: 6 954
Unit Price: 9,45000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 559
Unit Price: 17,43000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 577
Unit Price: 13,02000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 510
Unit Price: 14,91000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 603
Unit Price: 5,48470 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 933
Unit Price: 8,61000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 726
Unit Price: 14,91000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 339
Unit Price: 16,17000 Kč
Datasheet
J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL061CD

DigiKey Part Number
296-12941-5-ND
Manufacturer
Manufacturer Product Number
TL061CD
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL061CD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
200µA
Packaging
Tube
Voltage - Supply Span (Min)
7 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
3.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
30 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL061CDRTexas Instruments7 140296-26690-1-ND11,97000 KčMFR Recommended
MC33171DR2Gonsemi6 954MC33171DR2GOSCT-ND9,45000 KčSimilar
TL061ACDTSTMicroelectronics9 559497-2191-1-ND17,43000 KčSimilar
TL061CDTSTMicroelectronics5 577497-2192-1-ND13,02000 KčSimilar
TL061IDTSTMicroelectronics5 510497-4054-1-ND14,91000 KčSimilar
Obsolete
Marketplace Stock: 13 212 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

13 212In Stock
Ships from Rochester Electronics, LLC