
UA741CD | |
|---|---|
DigiKey Part Number | 497-19715-ND |
Manufacturer | |
Manufacturer Product Number | UA741CD |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA741CD Models |
Category | Current - Supply 1.7mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,48470 Kč | 548,47 Kč |
| 200 | 5,17285 Kč | 1 034,57 Kč |
| 300 | 5,01713 Kč | 1 505,14 Kč |
| 500 | 4,84424 Kč | 2 422,12 Kč |
| 700 | 4,74344 Kč | 3 320,41 Kč |
| 1 000 | 4,64644 Kč | 4 646,44 Kč |
| Unit Price without VAT: | 5,48470 Kč |
|---|---|
| Unit Price with VAT: | 6,63649 Kč |



