J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL061IDR

DigiKey Part Number
296-14986-2-ND - Tape & Reel (TR)
296-14986-1-ND - Cut Tape (CT)
296-14986-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL061IDR
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL061IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
200µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
3.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
30 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL061IDTSTMicroelectronics5 485497-4054-1-ND14,91000 KčDirect
MC33171DR2Gonsemi6 954MC33171DR2GOSCT-ND9,45000 KčSimilar
TL061ACDTSTMicroelectronics9 559497-2191-1-ND17,43000 KčSimilar
TL061CDTSTMicroelectronics5 577497-2192-1-ND13,02000 KčSimilar
UA741CDSTMicroelectronics603497-19715-ND5,48470 KčSimilar
In-Stock: 1 730
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
109,17600 Kč91,76 Kč
258,22280 Kč205,57 Kč
1007,16870 Kč716,87 Kč
2506,66812 Kč1 667,03 Kč
5006,36618 Kč3 183,09 Kč
1 0006,11714 Kč6 117,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,85458 Kč14 636,45 Kč
5 0005,69625 Kč28 481,25 Kč
7 5005,61699 Kč42 127,43 Kč
12 5005,52916 Kč69 114,50 Kč
17 5005,47780 Kč95 861,50 Kč
25 0005,42845 Kč135 711,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč