
MC33171DR2G | |
|---|---|
DigiKey Part Number | MC33171DR2GOSTR-ND - Tape & Reel (TR) MC33171DR2GOSCT-ND - Cut Tape (CT) MC33171DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33171DR2G |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33171DR2G Models |
Category | Current - Supply 220µA |
Mfr | Current - Output / Channel 27 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33171DT | STMicroelectronics | 9 301 | 497-1956-1-ND | 18,06000 Kč | Similar |
| TL061CDR | Texas Instruments | 7 140 | 296-26690-1-ND | 11,97000 Kč | Similar |
| TL061CDT | STMicroelectronics | 5 577 | 497-2192-1-ND | 13,02000 Kč | Similar |
| TL061IDR | Texas Instruments | 1 730 | 296-14986-1-ND | 13,02000 Kč | Similar |
| TL061IDT | STMicroelectronics | 5 510 | 497-4054-1-ND | 14,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 25 | 5,85440 Kč | 146,36 Kč |
| 100 | 5,07100 Kč | 507,10 Kč |
| 250 | 4,69852 Kč | 1 174,63 Kč |
| 500 | 4,47384 Kč | 2 236,92 Kč |
| 1 000 | 4,28863 Kč | 4 288,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,97391 Kč | 9 934,77 Kč |
| 5 000 | 3,85952 Kč | 19 297,60 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


