
TL061CDR | |
|---|---|
DigiKey Part Number | 296-26690-2-ND - Tape & Reel (TR) 296-26690-1-ND - Cut Tape (CT) 296-26690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL061CDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL061CDR Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 200µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 25 | 7,53400 Kč | 188,35 Kč |
| 100 | 6,55980 Kč | 655,98 Kč |
| 250 | 6,09528 Kč | 1 523,82 Kč |
| 500 | 5,81518 Kč | 2 907,59 Kč |
| 1 000 | 5,58442 Kč | 5 584,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,34088 Kč | 13 352,20 Kč |
| 5 000 | 5,19411 Kč | 25 970,55 Kč |
| 7 500 | 5,12060 Kč | 38 404,50 Kč |
| 12 500 | 5,03917 Kč | 62 989,63 Kč |
| 17 500 | 4,99158 Kč | 87 352,65 Kč |
| 25 000 | 4,94581 Kč | 123 645,25 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |




