
TL062CDR | |
|---|---|
DigiKey Part Number | 296-1281-2-ND - Tape & Reel (TR) 296-1281-1-ND - Cut Tape (CT) 296-1281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL062CDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL062CDR Models |
Category | Current - Supply 200µA (x2 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 25 | 3,71240 Kč | 92,81 Kč |
| 100 | 3,18960 Kč | 318,96 Kč |
| 250 | 2,93888 Kč | 734,72 Kč |
| 500 | 2,78812 Kč | 1 394,06 Kč |
| 1 000 | 2,66339 Kč | 2 663,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,53202 Kč | 6 330,05 Kč |
| 5 000 | 2,45278 Kč | 12 263,90 Kč |
| 7 500 | 2,41309 Kč | 18 098,17 Kč |
| 12 500 | 2,36915 Kč | 29 614,38 Kč |
| 17 500 | 2,34342 Kč | 41 009,85 Kč |
| 25 000 | 2,31873 Kč | 57 968,25 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |





