Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA741IDT

DigiKey Part Number
497-2337-2-ND - Tape & Reel (TR)
497-2337-1-ND - Cut Tape (CT)
497-2337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UA741IDT
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UA741IDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.7mA
Mfr
Current - Output / Channel
25 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
10 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC33171DR2Gonsemi6 954MC33171DR2GOSCT-ND9,45000 KčSimilar
TL061ACDRTexas Instruments6 409296-14985-1-ND19,11000 KčSimilar
TL061CDRochester Electronics, LLC13 2122156-TL061CD-ND25,41000 KčSimilar
TL061CDRTexas Instruments7 140296-26690-1-ND11,97000 KčSimilar
TL061CPSRTexas Instruments3 911296-TL061CPSRCT-ND14,49000 KčSimilar
In-Stock: 2 339
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1011,44400 Kč114,44 Kč
2510,28080 Kč257,02 Kč
1009,00180 Kč900,18 Kč
2508,39248 Kč2 098,12 Kč
5008,02628 Kč4 013,14 Kč
1 0007,72432 Kč7 724,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,38903 Kč18 472,58 Kč
5 0007,19732 Kč35 986,60 Kč
7 5007,10127 Kč53 259,53 Kč
12 5006,99487 Kč87 435,88 Kč
17 5006,93269 Kč121 322,07 Kč
25 0006,87291 Kč171 822,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč