


DC104B-B | |
|---|---|
DigiKey Part Number | DC104B-B-ND |
Manufacturer | |
Manufacturer Product Number | DC104B-B |
Description | EVAL BOARD FOR LTC1068-200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1068-200 - Active - Band Pass, High Pass, Low Pass Filter Evaluation Board |
Datasheet | Datasheet |
Category | Function Active - Band Pass, High Pass, Low Pass |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC1068-200 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Filter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 577,16000 Kč | 1 577,16 Kč |
| Unit Price without VAT: | 1 577,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 908,36360 Kč |



