Filter IC Universal Switched Capacitor 8th Order 50kHz 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1068IN#PBF

DigiKey Part Number
LTC1068IN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1068IN#PBF
Description
IC FILTER 50KHZ UNIV SWTCH 24DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Filter IC Universal Switched Capacitor 8th Order 50kHz 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1068IN#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Order
8th
Manufacturer
Analog Devices Inc.
Voltage - Supply
3.14V ~ 11V, ±3.14V ~ 5.5V
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
24-DIP (0.300", 7.62mm)
Filter Type
Universal Switched Capacitor
Supplier Device Package
24-PDIP
Frequency - Cutoff or Center
50kHz
Base Product Number
Number of Filters
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1437,18000 Kč437,18 Kč
15338,55800 Kč5 078,37 Kč
30323,24333 Kč9 697,30 Kč
105302,09124 Kč31 719,58 Kč
255291,03063 Kč74 212,81 Kč
510284,11406 Kč144 898,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:437,18000 Kč
Unit Price with VAT:528,98780 Kč