Filter IC Universal Switched Capacitor 8th Order 200kHz 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1068-25IG#PBF

DigiKey Part Number
LTC1068-25IG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1068-25IG#PBF
Description
IC FILTER 200KHZ SWITCH 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Universal Switched Capacitor 8th Order 200kHz 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1068-25IG#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Order
8th
Manufacturer
Analog Devices Inc.
Voltage - Supply
3.14V ~ 11V, ±3.14V ~ 5.5V
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
28-SSOP (0.209", 5.30mm Width)
Filter Type
Universal Switched Capacitor
Supplier Device Package
28-SSOP
Frequency - Cutoff or Center
200kHz
Base Product Number
Number of Filters
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1455,24000 Kč455,24 Kč
10363,83200 Kč3 638,32 Kč
47328,39085 Kč15 434,37 Kč
141311,10248 Kč43 865,45 Kč
282302,64447 Kč85 345,74 Kč
517296,48364 Kč153 282,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:455,24000 Kč
Unit Price with VAT:550,84040 Kč