
LTC1068CN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1068CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1068CN#PBF |
Description | IC FILTER 50KHZ UNIV SWTCH 24DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 8th Order 50kHz 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1068CN#PBF Models |
Category | Filter Order 8th |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.14V ~ 11V, ±3.14V ~ 5.5V |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 24-DIP (0.300", 7.62mm) |
Filter Type Universal Switched Capacitor | Supplier Device Package 24-PDIP |
Frequency - Cutoff or Center 50kHz | Base Product Number |
Number of Filters 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,06000 Kč | 401,06 Kč |
| 15 | 309,59467 Kč | 4 643,92 Kč |
| 30 | 295,37900 Kč | 8 861,37 Kč |
| 105 | 275,76571 Kč | 28 955,40 Kč |
| 255 | 265,50529 Kč | 67 703,85 Kč |
| 510 | 259,09267 Kč | 132 137,26 Kč |
| Unit Price without VAT: | 401,06000 Kč |
|---|---|
| Unit Price with VAT: | 485,28260 Kč |




