
LTC1068-50IG#PBF | |
|---|---|
DigiKey Part Number | LTC1068-50IG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1068-50IG#PBF |
Description | IC FILTER 50KHZ SWITCHED 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 8th Order 50kHz 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1068-50IG#PBF Models |
Category | Filter Order 8th |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.14V ~ 11V, ±3.14V ~ 5.5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Filter Type Universal Switched Capacitor | Supplier Device Package 28-SSOP |
Frequency - Cutoff or Center 50kHz | Base Product Number |
Number of Filters 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,24000 Kč | 455,24 Kč |
| 10 | 363,83200 Kč | 3 638,32 Kč |
| 47 | 328,39085 Kč | 15 434,37 Kč |
| 141 | 311,10248 Kč | 43 865,45 Kč |
| 282 | 302,64447 Kč | 85 345,74 Kč |
| 517 | 296,48364 Kč | 153 282,04 Kč |
| Unit Price without VAT: | 455,24000 Kč |
|---|---|
| Unit Price with VAT: | 550,84040 Kč |




