
LTC1068-50CG#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1068-50CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1068-50CG#PBF |
Description | IC FILTER 50KHZ SWITCHED 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 8th Order 50kHz 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1068-50CG#PBF Models |
Category | Filter Order 8th |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.14V ~ 11V, ±3.14V ~ 5.5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Filter Type Universal Switched Capacitor | Supplier Device Package 28-SSOP |
Frequency - Cutoff or Center 50kHz | Base Product Number |
Number of Filters 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 301,50000 Kč | 14 170,50 Kč |
| Unit Price without VAT: | 301,50000 Kč |
|---|---|
| Unit Price with VAT: | 364,81500 Kč |




