Filter IC Universal Switched Capacitor 8th Order 50kHz 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1068CG#PBF

DigiKey Part Number
LTC1068CG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1068CG#PBF
Description
IC FILTER 50KHZ SWITCHED 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Universal Switched Capacitor 8th Order 50kHz 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1068CG#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Order
8th
Manufacturer
Analog Devices Inc.
Voltage - Supply
3.14V ~ 11V, ±3.14V ~ 5.5V
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
28-SSOP (0.209", 5.30mm Width)
Filter Type
Universal Switched Capacitor
Supplier Device Package
28-SSOP
Frequency - Cutoff or Center
50kHz
Base Product Number
Number of Filters
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1419,54000 Kč419,54 Kč
10334,49800 Kč3 344,98 Kč
47301,50000 Kč14 170,50 Kč
141285,40007 Kč40 241,41 Kč
282277,51986 Kč78 260,60 Kč
517271,78195 Kč140 511,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:419,54000 Kč
Unit Price with VAT:507,64340 Kč