Filter IC Universal Switched Capacitor 8th Order 25kHz 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1068-200IG#TRPBF

DigiKey Part Number
LTC1068-200IG#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1068-200IG#TRPBF
Description
IC FILTER 25KHZ SWITCHED 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Universal Switched Capacitor 8th Order 25kHz 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1068-200IG#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Order
8th
Manufacturer
Analog Devices Inc.
Voltage - Supply
3.14V ~ 11V, ±3.14V ~ 5.5V
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
28-SSOP (0.209", 5.30mm Width)
Filter Type
Universal Switched Capacitor
Supplier Device Package
28-SSOP
Frequency - Cutoff or Center
25kHz
Base Product Number
Number of Filters
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000285,99077 Kč571 981,54 Kč
Manufacturers Standard Package
Unit Price without VAT:285,99077 Kč
Unit Price with VAT:346,04883 Kč