16 Bit Analog to Digital Converter 4 Input 2 SAR 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7386BCPZ-RL7

DigiKey Part Number
505-AD7386BCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD7386BCPZ-RL7CT-ND - Cut Tape (CT)
505-AD7386BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7386BCPZ-RL7
Description
IC ADC 16BIT 16-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 2 SAR 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD7386BCPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
3V ~ 3.6V
Number of Bits
16
Voltage - Supply, Digital
1.65V ~ 3.6V
Sampling Rate (Per Second)
4M
Features
Simultaneous Sampling
Number of Inputs
4
Operating Temperature
-40°C ~ 125°C
Input Type
Single Ended
Package / Case
16-WFQFN Exposed Pad, CSP
Data Interface
Serial
Supplier Device Package
16-LFCSP (3x3)
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 626
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1876,88000 Kč876,88 Kč
10715,44400 Kč7 154,44 Kč
25675,10240 Kč16 877,56 Kč
100654,74700 Kč65 474,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500581,17999 Kč871 769,98 Kč
Manufacturers Standard Package
Unit Price without VAT:876,88000 Kč
Unit Price with VAT:1 061,02480 Kč