
UCC27624DGNR | |
|---|---|
DigiKey Part Number | 296-UCC27624DGNRTR-ND - Tape & Reel (TR) 296-UCC27624DGNRCT-ND - Cut Tape (CT) 296-UCC27624DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27624DGNR |
Description | IC GATE DRVR LOW-SIDE 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27624DGNR Models |
Category | Logic Voltage - VIL, VIH 1.2V, 1.8V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 5A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 6ns, 10ns |
Driven Configuration Low-Side | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-HVSSOP |
Voltage - Supply 4.5V ~ 26V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 19,71700 Kč | 197,17 Kč |
| 25 | 17,84840 Kč | 446,21 Kč |
| 100 | 15,79260 Kč | 1 579,26 Kč |
| 250 | 14,81368 Kč | 3 703,42 Kč |
| 500 | 14,22362 Kč | 7 111,81 Kč |
| 1 000 | 13,97522 Kč | 13 975,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,22420 Kč | 33 060,50 Kč |
| 5 000 | 12,91495 Kč | 64 574,75 Kč |
| 7 500 | 12,76009 Kč | 95 700,68 Kč |
| 12 500 | 12,58847 Kč | 157 355,88 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |











