41V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD2CANFD24UU-QX

DigiKey Part Number
1727-PESD2CANFD24UU-QXTR-ND - Tape & Reel (TR)
1727-PESD2CANFD24UU-QXCT-ND - Cut Tape (CT)
1727-PESD2CANFD24UU-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD2CANFD24UU-QX
Description
TVS DIODE 24VWM 41VC TO236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
41V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.2V
Voltage - Clamping (Max) @ Ipp
41V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
230W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
25pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,25700 Kč62,57 Kč
1003,95180 Kč395,18 Kč
5002,95400 Kč1 477,00 Kč
1 0002,63126 Kč2 631,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,59620 Kč4 788,60 Kč
6 0001,43906 Kč8 634,36 Kč
9 0001,35892 Kč12 230,28 Kč
15 0001,26883 Kč19 032,45 Kč
21 0001,21544 Kč25 524,24 Kč
30 0001,16353 Kč34 905,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč