1/1 Transceiver Full Ethernet 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8061RNDW

DigiKey Part Number
KSZ8061RNDW-ND
Manufacturer
Manufacturer Product Number
KSZ8061RNDW
Description
IC TRANSCEIVER FULL 1/1 32QFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full Ethernet 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8061RNDW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
100Mbps
Manufacturer
Microchip Technology
Voltage - Supply
1.8V, 2.5V, 3.3V
Packaging
Tray
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
32-VFQFN Exposed Pad
Protocol
Ethernet
Supplier Device Package
32-QFN (5x5)
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
153,54000 Kč53,54 Kč
2544,51560 Kč1 112,89 Kč
10043,04590 Kč4 304,59 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,54000 Kč
Unit Price with VAT:64,78340 Kč