1/1 Transceiver Full Ethernet 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8061RNDW-TR

DigiKey Part Number
150-KSZ8061RNDW-TR-ND - Tape & Reel (TR)
150-KSZ8061RNDW-TRCT-ND - Cut Tape (CT)
150-KSZ8061RNDW-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSZ8061RNDW-TR
Description
IC TRANSCEIVER FULL 1/1 32QFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full Ethernet 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
100Mbps
Manufacturer
Microchip Technology
Voltage - Supply
1.8V, 2.5V, 3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
32-VFQFN Exposed Pad
Protocol
Ethernet
Supplier Device Package
32-QFN (5x5)
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 993
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,54000 Kč53,54 Kč
2552,68800 Kč1 317,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00043,04590 Kč43 045,90 Kč
Manufacturers Standard Package
Unit Price without VAT:53,54000 Kč
Unit Price with VAT:64,78340 Kč