


ADR4533ARZ | |
|---|---|
DigiKey Part Number | 505-ADR4533ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR4533ARZ |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.04% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR4533ARZ Models |
Category | Temperature Coefficient 4ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 2.1µVp-p |
Packaging Tube | Voltage - Input 3.4V ~ 15V |
Part Status Active | Current - Supply 950µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.04% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,14000 Kč | 167,14 Kč |
| 10 | 129,34800 Kč | 1 293,48 Kč |
| 98 | 109,58388 Kč | 10 739,22 Kč |
| 196 | 105,69173 Kč | 20 715,58 Kč |
| 294 | 103,74296 Kč | 30 500,43 Kč |
| 588 | 100,88503 Kč | 59 320,40 Kč |
| 1 078 | 98,80339 Kč | 106 510,05 Kč |
| Unit Price without VAT: | 167,14000 Kč |
|---|---|
| Unit Price with VAT: | 202,23940 Kč |









