16 Bit Digital to Analog Converter 1 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 8-MSOP
High Speed Converters by Analog Devices

AD5662BRMZ-1

DigiKey Part Number
505-AD5662BRMZ-1-ND
Manufacturer
Manufacturer Product Number
AD5662BRMZ-1
Description
IC DAC 16BIT 8-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5662BRMZ-1 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tube
INL/DNL (LSB)
±8, ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
16
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Settling Time
10µs
Supplier Device Package
8-MSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC8550IBDGKRTexas Instruments2 250296-DAC8550IBDGKRCT-ND7,64000 KčSimilar
DAC8550IBDGKTTexas Instruments670296-19621-1-ND8,89000 KčSimilar
DAC8550IDGKRTexas Instruments3 850296-DAC8550IDGKRCT-ND7,01000 KčSimilar
DAC8550IDGKTTexas Instruments1 614296-19622-1-ND8,27000 KčSimilar
DAC8551IADGKRTexas Instruments4 141296-49164-1-ND5,28000 KčSimilar
In-Stock: 497
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1205,57000 Kč205,57 Kč
10160,11000 Kč1 601,10 Kč
50141,88760 Kč7 094,38 Kč
100136,24760 Kč13 624,76 Kč
250130,29428 Kč32 573,57 Kč
500126,70614 Kč63 353,07 Kč
1 000123,75255 Kč123 752,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:205,57000 Kč
Unit Price with VAT:248,73970 Kč