16 Bit Digital to Analog Converter 1 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8550IBDGKT

DigiKey Part Number
296-19621-2-ND - Tape & Reel (TR)
296-19621-1-ND - Cut Tape (CT)
296-19621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8550IBDGKT
Description
IC DAC 16BIT 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8550IBDGKT Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±3, ±0.25
Part Status
Active
Architecture
String DAC
Number of Bits
16
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Settling Time
10µs
Supplier Device Package
8-VSSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 670
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1237,75000 Kč237,75 Kč
10186,17700 Kč1 861,77 Kč
25173,27600 Kč4 331,90 Kč
100159,08990 Kč15 908,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250152,32524 Kč38 081,31 Kč
500148,24840 Kč74 124,20 Kč
750146,20707 Kč109 655,30 Kč
1 250143,94516 Kč179 931,45 Kč
Manufacturers Standard Package
Unit Price without VAT:237,75000 Kč
Unit Price with VAT:287,67750 Kč