


LTC4234CWHH#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4234CWHH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4234CWHH#PBF |
Description | IC HOT SWAP CTRLR GP 38QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 38-QFN (5x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4234CWHH#PBF Models |
Category | Programmable Features Current Limit, Fault Timeout, OVP, Turn On Voltage |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.9V ~ 15V |
Packaging Tube | Current - Output (Max) 20A |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Hot Swap Controller | Current - Supply 1.6 mA |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 38-VFQFN Exposed Pad |
Applications General Purpose | Supplier Device Package 38-QFN (5x9) |
Features Auto Retry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,05000 Kč | 318,05 Kč |
| 10 | 251,33000 Kč | 2 513,30 Kč |
| 40 | 227,66375 Kč | 9 106,55 Kč |
| 120 | 214,45367 Kč | 25 734,44 Kč |
| 280 | 206,71525 Kč | 57 880,27 Kč |
| 520 | 202,11827 Kč | 105 101,50 Kč |
| 1 000 | 198,05843 Kč | 198 058,43 Kč |
| Unit Price without VAT: | 318,05000 Kč |
|---|---|
| Unit Price with VAT: | 384,84050 Kč |













