16 Bit Digital to Analog Converter 1 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8550IBDGKR

DigiKey Part Number
296-DAC8550IBDGKRTR-ND - Tape & Reel (TR)
296-DAC8550IBDGKRCT-ND - Cut Tape (CT)
296-DAC8550IBDGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8550IBDGKR
Description
IC DAC 16BIT 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8550IBDGKR Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±3, ±0.25
Part Status
Active
Architecture
String DAC
Number of Bits
16
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Settling Time
10µs
Supplier Device Package
8-VSSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC8550IBDGKRTexas Instruments2 250296-DAC8550IBDGKRCT-ND204,38000 KčParametric Equivalent
DAC8550IBDGKTTexas Instruments670296-19621-1-ND237,75000 KčParametric Equivalent
DAC8550IDGKRTexas Instruments3 850296-DAC8550IDGKRCT-ND195,21000 KčParametric Equivalent
DAC8550IDGKTTexas Instruments1 569296-19622-1-ND221,07000 KčParametric Equivalent
DAC8551IADGKRTexas Instruments4 138296-49164-1-ND141,19000 KčParametric Equivalent
In-Stock: 1 117
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1204,38000 Kč204,38 Kč
10159,19000 Kč1 591,90 Kč
25147,89880 Kč3 697,47 Kč
100135,47940 Kč13 547,94 Kč
250133,21992 Kč33 304,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500119,95783 Kč299 894,58 Kč
Manufacturers Standard Package
Unit Price without VAT:204,38000 Kč
Unit Price with VAT:247,29980 Kč

Other Suppliers on DigiKey

1 133In Stock
Ships from Rochester Electronics, LLC