
ADCMP561BRQZ | |
|---|---|
DigiKey Part Number | ADCMP561BRQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADCMP561BRQZ |
Description | IC COMPARATOR 2 W/LATCH 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, Differential, Open-Emitter, PECL 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP561BRQZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 2 | |
Output Type | Complementary, Differential, Open-Emitter, PECL | |
Voltage - Supply, Single/Dual (±) | ±4.75V ~ 5.25V | |
Voltage - Input Offset (Max) | 2mV @ -5.2V,5V | |
Current - Input Bias (Max) | 3µA @ -5.2V,5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 5mA, 28mA, 13mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 0.83ns | |
Hysteresis | ±1mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,14000 Kč | 209,14 Kč |
| 10 | 163,11200 Kč | 1 631,12 Kč |
| 98 | 139,13316 Kč | 13 635,05 Kč |
| 196 | 134,41077 Kč | 26 344,51 Kč |
| 294 | 132,04670 Kč | 38 821,73 Kč |
| 588 | 128,57811 Kč | 75 603,93 Kč |
| 1 078 | 126,05228 Kč | 135 884,36 Kč |
| Unit Price without VAT: | 209,14000 Kč |
|---|---|
| Unit Price with VAT: | 253,05940 Kč |







