
NB7L14MNG | |
|---|---|
DigiKey Part Number | NB7L14MNGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB7L14MNG |
Description | IC CLK BUFFER 1:4 8GHZ 16QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 8 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB7L14MNG Models |
Category | Input CML, LVCMOS, LVDS, LVPECL, LVTTL |
Manufacturer onsemi | Output LVPECL |
Series | Frequency - Max 8 GHz |
Packaging Tube | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 16-QFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB7L14MN1TWG | onsemi | 2 097 | 488-NB7L14MN1TWGCT-ND | 416,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,43000 Kč | 327,43 Kč |
| 10 | 259,35900 Kč | 2 593,59 Kč |
| 25 | 242,34080 Kč | 6 058,52 Kč |
| 123 | 221,39724 Kč | 27 231,86 Kč |
| 369 | 211,54599 Kč | 78 060,47 Kč |
| 615 | 207,90493 Kč | 127 861,53 Kč |
| Unit Price without VAT: | 327,43000 Kč |
|---|---|
| Unit Price with VAT: | 396,19030 Kč |


