
ADA4896-2ACPZ-R2 | |
|---|---|
DigiKey Part Number | ADA4896-2ACPZ-R2TR-ND - Tape & Reel (TR) ADA4896-2ACPZ-R2CT-ND - Cut Tape (CT) ADA4896-2ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4896-2ACPZ-R2 |
Description | IC OPAMP VFB 2 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4896-2ACPZ-R2 Models |
Category | Voltage - Input Offset 28 µV |
Mfr | Current - Supply 3mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 120V/µs | Package / Case 8-WFDFN Exposed Pad, CSP |
Gain Bandwidth Product 90 MHz | Supplier Device Package 8-LFCSP-WD (3x3) |
-3db Bandwidth 230 MHz | Base Product Number |
Current - Input Bias 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,27000 Kč | 300,27 Kč |
| 10 | 236,89900 Kč | 2 368,99 Kč |
| 25 | 221,04160 Kč | 5 526,04 Kč |
| 100 | 203,60710 Kč | 20 360,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 195,29904 Kč | 48 824,76 Kč |
| 500 | 190,29228 Kč | 95 146,14 Kč |
| 750 | 187,78428 Kč | 140 838,21 Kč |
| Unit Price without VAT: | 300,27000 Kč |
|---|---|
| Unit Price with VAT: | 363,32670 Kč |











