
ADA4807-1ARJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4807-1ARJZ-R7TR-ND - Tape & Reel (TR) 505-ADA4807-1ARJZ-R7CT-ND - Cut Tape (CT) 505-ADA4807-1ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4807-1ARJZ-R7 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4807-1ARJZ-R7 Models |
Category | Voltage - Input Offset 140 µV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 225V/µs | Package / Case SOT-23-6 |
-3db Bandwidth 180 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 1.2 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 60,55800 Kč | 605,58 Kč |
| 25 | 55,62800 Kč | 1 390,70 Kč |
| 100 | 50,19570 Kč | 5 019,57 Kč |
| 250 | 47,60500 Kč | 11 901,25 Kč |
| 500 | 47,22660 Kč | 23 613,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 43,17161 Kč | 129 514,83 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |










