
ADG849YKSZ-REEL | |
|---|---|
DigiKey Part Number | ADG849YKSZ-REELTR-ND - Tape & Reel (TR) ADG849YKSZ-REELCT-ND - Cut Tape (CT) ADG849YKSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG849YKSZ-REEL |
Description | IC SWITCH SPDTX1 600MOHM SC70-6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 600mOhm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG849YKSZ-REEL Models |
Category | -3db Bandwidth 38MHz |
Manufacturer Analog Devices Inc. | Charge Injection 50pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 52pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 10pA (Typ) |
Switch Circuit SPDT | Crosstalk -64dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 600mOhm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package SC-70-6 |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 15ns, 13ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG849YKSZ-500RL7 | Analog Devices Inc. | 27 879 | 505-ADG849YKSZ-500RL7CT-ND | 2,32000 Kč | Parametric Equivalent |
| ADG849YKSZ-REEL7 | Analog Devices Inc. | 20 901 | ADG849YKSZ-REEL7CT-ND | 2,32000 Kč | Parametric Equivalent |
| ISL43L210IHZ-T7A | Renesas Electronics Corporation | 44 | 20-ISL43L210IHZ-T7ACT-ND | 2,22000 Kč | Similar |
| MAX4599EXT+T | Analog Devices Inc./Maxim Integrated | 5 003 | MAX4599EXT+TCT-ND | 2,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,52000 Kč | 56,52 Kč |
| 10 | 42,10700 Kč | 421,07 Kč |
| 25 | 38,50760 Kč | 962,69 Kč |
| 100 | 34,53670 Kč | 3 453,67 Kč |
| 250 | 32,64636 Kč | 8 161,59 Kč |
| 500 | 31,90892 Kč | 15 954,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 28,48903 Kč | 284 890,30 Kč |
| Unit Price without VAT: | 56,52000 Kč |
|---|---|
| Unit Price with VAT: | 68,38920 Kč |











