Similar
Similar
Similar
Similar
Similar
Similar

ADA4807-2ARMZ-R7 | |
|---|---|
DigiKey Part Number | ADA4807-2ARMZ-R7TR-ND - Tape & Reel (TR) ADA4807-2ARMZ-R7CT-ND - Cut Tape (CT) ADA4807-2ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4807-2ARMZ-R7 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4807-2ARMZ-R7 Models |
Category | Voltage - Input Offset 140 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 250V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 180 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1.2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6237CMS8#PBF | Analog Devices Inc. | 603 | LT6237CMS8#PBF-ND | 139,22000 Kč | Similar |
| LT6237CMS8#TRPBF | Analog Devices Inc. | 0 | 505-LT6237CMS8#TRPBFTR-ND | 79,02513 Kč | Similar |
| LT6237HMS8#PBF | Analog Devices Inc. | 35 | LT6237HMS8#PBF-ND | 179,53000 Kč | Similar |
| LT6237HMS8#TRPBF | Analog Devices Inc. | 0 | LT6237HMS8#TRPBF-ND | 104,13681 Kč | Similar |
| LT6237IMS8#PBF | Analog Devices Inc. | 763 | 505-LT6237IMS8#PBF-ND | 158,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 10 | 94,80600 Kč | 948,06 Kč |
| 25 | 87,53640 Kč | 2 188,41 Kč |
| 100 | 79,55720 Kč | 7 955,72 Kč |
| 250 | 76,46212 Kč | 19 115,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 71,57000 Kč | 71 570,00 Kč |
| 2 000 | 70,01678 Kč | 140 033,56 Kč |
| 3 000 | 69,23867 Kč | 207 716,01 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |











