
LT6237HMS8#PBF | |
|---|---|
DigiKey Part Number | LT6237HMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6237HMS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6237HMS8#PBF Models |
Category | Current - Input Bias 5 µA |
Mfr | Voltage - Input Offset 75 µV |
Series | Current - Supply 3.3mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 70V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 215 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 90 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8092ARMZ | Analog Devices Inc. | 998 | AD8092ARMZ-ND | 74,33000 Kč | Similar |
| AD8092ARMZ-REEL7 | Analog Devices Inc. | 2 207 | AD8092ARMZ-REEL7CT-ND | 74,33000 Kč | Similar |
| AD8529ARMZ-REEL | Analog Devices Inc. | 9 302 | AD8529ARMZ-REELCT-ND | 102,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,53000 Kč | 179,53 Kč |
| 10 | 139,15400 Kč | 1 391,54 Kč |
| 50 | 122,99360 Kč | 6 149,68 Kč |
| 100 | 117,98990 Kč | 11 798,99 Kč |
| 250 | 112,70804 Kč | 28 177,01 Kč |
| 500 | 109,52388 Kč | 54 761,94 Kč |
| 1 000 | 106,90271 Kč | 106 902,71 Kč |
| Unit Price without VAT: | 179,53000 Kč |
|---|---|
| Unit Price with VAT: | 217,23130 Kč |



