
AD8092ARMZ | |
|---|---|
DigiKey Part Number | AD8092ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8092ARMZ |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8092ARMZ Models |
Category | Voltage - Input Offset 1.8 mV |
Mfr | Current - Supply 4.8mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 170V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 50 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 110 MHz | Base Product Number |
Current - Input Bias 1.4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4392EUA+ | Analog Devices Inc./Maxim Integrated | 160 | MAX4392EUA+-ND | 84,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 55,96000 Kč | 559,60 Kč |
| 50 | 48,56840 Kč | 2 428,42 Kč |
| 100 | 46,27960 Kč | 4 627,96 Kč |
| 250 | 43,85896 Kč | 10 964,74 Kč |
| 500 | 42,40042 Kč | 21 200,21 Kč |
| 1 000 | 41,19997 Kč | 41 199,97 Kč |
| 2 500 | 39,93282 Kč | 99 832,05 Kč |
| 5 000 | 39,16917 Kč | 195 845,85 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |



