505~RM-8~RM~8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8092ARMZ-REEL7

DigiKey Part Number
AD8092ARMZ-REEL7TR-ND - Tape & Reel (TR)
AD8092ARMZ-REEL7CT-ND - Cut Tape (CT)
AD8092ARMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD8092ARMZ-REEL7
Description
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8092ARMZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
170V/µs
Gain Bandwidth Product
50 MHz
-3db Bandwidth
110 MHz
Current - Input Bias
1.4 µA
Voltage - Input Offset
1.8 mV
Current - Supply
4.8mA (x2 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 691
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,36000 Kč95,36 Kč
1061,76100 Kč617,61 Kč
2553,00400 Kč1 325,10 Kč
10043,10200 Kč4 310,20 Kč
25038,23860 Kč9 559,65 Kč
50035,24696 Kč17 623,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,74138 Kč32 741,38 Kč
2 00032,62750 Kč65 255,00 Kč
Manufacturers Standard Package
Unit Price without VAT:95,36000 Kč
Unit Price with VAT:115,38560 Kč