
LT6237IMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT6237IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6237IMS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6237IMS8#PBF Models |
Category | Current - Input Bias 5 µA |
Mfr | Voltage - Input Offset 50 µV |
Series | Current - Supply 3.3mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 70V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 215 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 90 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,53000 Kč | 158,53 Kč |
| 10 | 122,41800 Kč | 1 224,18 Kč |
| 50 | 107,92560 Kč | 5 396,28 Kč |
| 100 | 103,44030 Kč | 10 344,03 Kč |
| 250 | 98,70572 Kč | 24 676,43 Kč |
| 500 | 95,85210 Kč | 47 926,05 Kč |
| 1 000 | 93,50325 Kč | 93 503,25 Kč |
| Unit Price without VAT: | 158,53000 Kč |
|---|---|
| Unit Price with VAT: | 191,82130 Kč |










