Rotary Switch 4 Position 3P4T 150mA (AC), 200mA (DC) 115 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51M30-01-3-04S

DigiKey Part Number
51M30-01-3-04S-ND
Manufacturer
Manufacturer Product Number
51M30-01-3-04S
Description
SWITCH ROTARY 4POS 150MA 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 4 Position 3P4T 150mA (AC), 200mA (DC) 115 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
4
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
3
Circuit per Deck
3P4T
Contact Timing
Shorting (MBB)
Current Rating (Amps)
150mA (AC), 200mA (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
9.53mm
Angle of Throw
30°
Contact Material
-
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
18.77mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 322,66000 Kč1 322,66 Kč
51 135,23600 Kč5 676,18 Kč
101 062,60400 Kč10 626,04 Kč
25973,23200 Kč24 330,80 Kč
50910,28000 Kč45 514,00 Kč
100851,04260 Kč85 104,26 Kč
250799,76176 Kč199 940,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 322,66000 Kč
Unit Price with VAT:1 600,41860 Kč