Similar
Similar
Similar
Similar
Similar
Similar
Similar



AD5663RBRMZ-5 | |
|---|---|
DigiKey Part Number | 505-AD5663RBRMZ-5-ND |
Manufacturer | |
Manufacturer Product Number | AD5663RBRMZ-5 |
Description | IC DAC 16BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5663RBRMZ-5 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Series | Voltage - Supply, Digital 5V |
Packaging Tube | INL/DNL (LSB) ±8, ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 2 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Settling Time 7µs | Supplier Device Package 10-MSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5689BRUZ | Analog Devices Inc. | 489 | 505-AD5689BRUZ-ND | 271,29000 Kč | Similar |
| AD5689RBRUZ | Analog Devices Inc. | 215 | 505-AD5689RBRUZ-ND | 289,14000 Kč | Similar |
| DAC8562SDGSR | Texas Instruments | 2 485 | 296-29030-1-ND | 246,94000 Kč | Similar |
| DAC8562SDGST | Texas Instruments | 276 | 296-46416-1-ND | 280,11000 Kč | Similar |
| DAC8562SQDGSRQ1 | Texas Instruments | 2 146 | 296-40024-1-ND | 275,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,21000 Kč | 282,21 Kč |
| 10 | 222,09600 Kč | 2 220,96 Kč |
| 50 | 198,02380 Kč | 9 901,19 Kč |
| 100 | 190,57570 Kč | 19 057,57 Kč |
| 250 | 182,70948 Kč | 45 677,37 Kč |
| 500 | 177,96938 Kč | 88 984,69 Kč |
| 1 000 | 174,06880 Kč | 174 068,80 Kč |
| Unit Price without VAT: | 282,21000 Kč |
|---|---|
| Unit Price with VAT: | 341,47410 Kč |











