


AD5689BRUZ | |
|---|---|
DigiKey Part Number | 505-AD5689BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5689BRUZ |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5689BRUZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±1, ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Settling Time 8µs | Supplier Device Package 16-TSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,29000 Kč | 271,29 Kč |
| 10 | 213,25600 Kč | 2 132,56 Kč |
| 96 | 183,19000 Kč | 17 586,24 Kč |
| 192 | 177,19906 Kč | 34 022,22 Kč |
| 288 | 174,19663 Kč | 50 168,63 Kč |
| 576 | 169,79543 Kč | 97 802,17 Kč |
| 1 056 | 166,59129 Kč | 175 920,40 Kč |
| Unit Price without VAT: | 271,29000 Kč |
|---|---|
| Unit Price with VAT: | 328,26090 Kč |



