16 Bit Digital to Analog Converter 2 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8562SQDGSRQ1

DigiKey Part Number
296-40024-2-ND - Tape & Reel (TR)
296-40024-1-ND - Cut Tape (CT)
296-40024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8562SQDGSRQ1
Description
IC DAC 16BIT 10-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8562SQDGSRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
2.7V ~ 5.5V
Manufacturer
Texas Instruments
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±4, ±0.2
Part Status
Active
Architecture
String DAC
Number of Bits
16
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
2
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Settling Time
10µs (Typ)
Supplier Device Package
10-VSSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Grade
Automotive
Data Interface
SPI, DSP
Qualification
AEC-Q100
Reference Type
External, Internal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC8562SDGSRTexas Instruments2 487296-29030-1-ND8,80000 KčParametric Equivalent
DAC8562SDGSTTexas Instruments276296-46416-1-ND10,39000 KčParametric Equivalent
DAC8562TDGSRTexas Instruments278296-DAC8562TDGSRCT-ND9,60000 KčParametric Equivalent
DAC8562TDGSTTexas Instruments340296-43693-1-ND11,32000 KčParametric Equivalent
DAC8563SDGSRTexas Instruments164 207296-29032-1-ND8,80000 KčParametric Equivalent
In-Stock: 2 146
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1252,82000 Kč252,82 Kč
10198,30500 Kč1 983,05 Kč
25184,68160 Kč4 617,04 Kč
100169,69320 Kč16 969,32 Kč
250168,31324 Kč42 078,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500150,96033 Kč377 400,83 Kč
Manufacturers Standard Package
Unit Price without VAT:252,82000 Kč
Unit Price with VAT:305,91220 Kč