
DAC8562TDGST | |
|---|---|
DigiKey Part Number | 296-43693-2-ND - Tape & Reel (TR) 296-43693-1-ND - Cut Tape (CT) 296-43693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8562TDGST |
Description | IC DAC 16BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8562TDGST Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4, ±0.2 |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 10µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,69000 Kč | 279,69 Kč |
| 10 | 220,14300 Kč | 2 201,43 Kč |
| 25 | 205,24280 Kč | 5 131,07 Kč |
| 100 | 188,86650 Kč | 18 886,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 181,05988 Kč | 45 264,97 Kč |
| 500 | 176,35464 Kč | 88 177,32 Kč |
| 750 | 173,99783 Kč | 130 498,37 Kč |
| Unit Price without VAT: | 279,69000 Kč |
|---|---|
| Unit Price with VAT: | 338,42490 Kč |

