
DAC8562SDGST | |
|---|---|
DigiKey Part Number | 296-46416-2-ND - Tape & Reel (TR) 296-46416-1-ND - Cut Tape (CT) 296-46416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8562SDGST |
Description | IC DAC 16BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8562SDGST Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4, ±0.2 |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 10µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,81000 Kč | 256,81 Kč |
| 10 | 201,47600 Kč | 2 014,76 Kč |
| 25 | 187,65480 Kč | 4 691,37 Kč |
| 100 | 172,46710 Kč | 17 246,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 165,22740 Kč | 41 306,85 Kč |
| 500 | 160,86400 Kč | 80 432,00 Kč |
| 750 | 158,67796 Kč | 119 008,47 Kč |
| 1 250 | 156,25687 Kč | 195 321,09 Kč |
| Unit Price without VAT: | 256,81000 Kč |
|---|---|
| Unit Price with VAT: | 310,74010 Kč |





