
DAC8562SDGSR | |
|---|---|
DigiKey Part Number | 296-29030-2-ND - Tape & Reel (TR) 296-29030-1-ND - Cut Tape (CT) 296-29030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8562SDGSR |
Description | IC DAC 16BIT 10-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8562SDGSR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4, ±0.2 |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 10µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8562SDGST | Texas Instruments | 276 | 296-46416-1-ND | 77,54000 Kč | Parametric Equivalent |
| DAC8562SQDGSRQ1 | Texas Instruments | 2 146 | 296-40024-1-ND | 76,33000 Kč | Parametric Equivalent |
| DAC8562TDGSR | Texas Instruments | 278 | 296-DAC8562TDGSRCT-ND | 71,58000 Kč | Parametric Equivalent |
| DAC8562TDGST | Texas Instruments | 340 | 296-43693-1-ND | 84,45000 Kč | Parametric Equivalent |
| DAC8563SDGSR | Texas Instruments | 164 207 | 296-29032-1-ND | 65,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,54000 Kč | 217,54 Kč |
| 10 | 169,79000 Kč | 1 697,90 Kč |
| 25 | 157,85440 Kč | 3 946,36 Kč |
| 100 | 144,71820 Kč | 14 471,82 Kč |
| 250 | 142,64360 Kč | 35 660,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 128,30374 Kč | 320 759,35 Kč |
| Unit Price without VAT: | 217,54000 Kč |
|---|---|
| Unit Price with VAT: | 263,22340 Kč |








