
HMC433E | |
|---|---|
DigiKey Part Number | 505-HMC433E-ND |
Manufacturer | |
Manufacturer Product Number | HMC433E |
Description | IC FREQ DIVIDER DC-8GHZ SOT26 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Prescaler General Purpose 0Hz ~ 8GHz Divide by 4 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | HMC433E Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Secondary Attributes Divide by 4 |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Function Prescaler | Supplier Device Package SOT-23-6 |
Frequency 0Hz ~ 8GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,73000 Kč | 305,73 Kč |
| 10 | 266,00300 Kč | 2 660,03 Kč |
| 25 | 252,17760 Kč | 6 304,44 Kč |
| 100 | 233,22270 Kč | 23 322,27 Kč |
| 250 | 221,87580 Kč | 55 468,95 Kč |
| 500 | 213,87008 Kč | 106 935,04 Kč |
| 1 000 | 206,33328 Kč | 206 333,28 Kč |
| Unit Price without VAT: | 305,73000 Kč |
|---|---|
| Unit Price with VAT: | 369,93330 Kč |










